MFR Recommended
Similar

MT25QL128ABB8E12-0AUT | |
|---|---|
DigiKey Part Number | MT25QL128ABB8E12-0AUT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QL128ABB8E12-0AUT |
Description | IC FLASH 128MBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Box: | 1122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,122 | £5.70125 | £6,396.80 |
| Unit Price without VAT: | £5.70125 |
|---|---|
| Unit Price with VAT: | £6.84150 |




