
MT25QL128ABA8ESF-0AAT TR | |
|---|---|
DigiKey Part Number | 557-1821-2-ND - Tape & Reel (TR) 557-1821-1-ND - Cut Tape (CT) 557-1821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL128ABA8ESF-0AAT TR |
Description | IC FLASH 128MBIT SPI 133MHZ 16SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | MT25QL128ABA8ESF-0AAT TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.31000 | £7.31 |
| 10 | £6.78900 | £67.89 |
| 25 | £6.58200 | £164.55 |
| 50 | £6.42560 | £321.28 |
| 100 | £6.26980 | £626.98 |
| 250 | £6.06584 | £1,516.46 |
| 500 | £5.91372 | £2,956.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £5.76406 | £5,764.06 |
| Unit Price without VAT: | £7.31000 |
|---|---|
| Unit Price with VAT: | £8.77200 |










