
M58WR064KU70ZA6E | |
|---|---|
DigiKey Part Number | M58WR064KU70ZA6E-ND |
Manufacturer | |
Manufacturer Product Number | M58WR064KU70ZA6E |
Description | IC FLASH 64MBIT PARALLEL 88VFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 66 MHz 70 ns 88-VFBGA (8x10) |
Datasheet | Datasheet |
EDA/CAD Models | M58WR064KU70ZA6E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 66 MHz | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 88-VFBGA (8x10) | |
Base Product Number |

