


M58LT256JSB8ZA6F TR | |
|---|---|
DigiKey Part Number | M58LT256JSB8ZA6FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M58LT256JSB8ZA6F TR |
Description | IC FLASH 256MBIT PARALLEL 80LBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 52 MHz 85 ns 80-LBGA (10x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 52 MHz | |
Write Cycle Time - Word, Page | 85ns | |
Access Time | 85 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 80-LBGA (10x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £5.39218 | £13,480.45 |
| Unit Price without VAT: | £5.39218 |
|---|---|
| Unit Price with VAT: | £6.47062 |

