
M58BW16FB4ZA3F TR | |
|---|---|
DigiKey Part Number | M58BW16FB4ZA3FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M58BW16FB4ZA3F TR |
Description | IC FLASH 16MBIT PARALLEL 80LBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 45 ns 80-LBGA (10x12) |
EDA/CAD Models | M58BW16FB4ZA3F TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 32 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 80-LBGA (10x12) | |
Base Product Number |

