M50FW040K5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 3,374
Unit Price: £6.28000
Datasheet
Image for M50FW040K5G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M50FW040K5G

DigiKey Part Number
M50FW040K5G-ND
Manufacturer
Manufacturer Product Number
M50FW040K5G
Description
IC FLASH 4MBIT PAR 33MHZ 32PLCC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit Parallel 33 MHz 250 ns 32-PLCC (11.35x13.89)
EDA/CAD Models
M50FW040K5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Clock Frequency
33 MHz
Write Cycle Time - Word, Page
-
Access Time
250 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (11.35x13.89)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types