Similar

M50FLW040AK5G | |
|---|---|
DigiKey Part Number | M50FLW040AK5G-ND |
Manufacturer | |
Manufacturer Product Number | M50FLW040AK5G |
Description | IC FLASH 4MBIT PAR 33MHZ 32PLCC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit Parallel 33 MHz 250 ns 32-PLCC (11.35x13.89) |
EDA/CAD Models | M50FLW040AK5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 250 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC (11.35x13.89) | |
Base Product Number |


