M45PE40S-VMN6TP TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 39,988
Unit Price: £1.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 11,793
Unit Price: £1.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,788
Unit Price: £1.20000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,743
Unit Price: £1.20000
Datasheet

Similar


Macronix
In Stock: 3,357
Unit Price: £0.43000
Datasheet

Similar


Macronix
In Stock: 44,081
Unit Price: £0.61000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: £0.49000
Datasheet
FLASH - NOR Memory IC 4Mbit SPI 75 MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M45PE40S-VMN6TP TR

DigiKey Part Number
M45PE40S-VMN6TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M45PE40S-VMN6TP TR
Description
IC FLASH 4MBIT SPI 75MHZ 8SO
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI 75 MHz 8-SO
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
75 MHz
Write Cycle Time - Word, Page
15ms, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types