M45PE20-VMN6P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 29,713
Unit Price: £0.59000
Datasheet

Similar


Macronix
In Stock: 2,011
Unit Price: £0.64000
Datasheet

Similar


Microchip Technology
In Stock: 1,017
Unit Price: £0.77000
Datasheet

Similar


Microchip Technology
In Stock: 8,732
Unit Price: £0.77000
Datasheet

Similar


Microchip Technology
In Stock: 46
Unit Price: £0.86000
Datasheet

Similar


Microchip Technology
In Stock: 701
Unit Price: £0.86000
Datasheet

Similar


Microchip Technology
In Stock: 248
Unit Price: £0.88000
Datasheet

Similar


Microchip Technology
In Stock: 390
Unit Price: £0.88000
Datasheet
FLASH - NOR Memory IC 2Mbit SPI 75 MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M45PE20-VMN6P

DigiKey Part Number
M45PE20-VMN6P-ND
Manufacturer
Manufacturer Product Number
M45PE20-VMN6P
Description
IC FLASH 2MBIT SPI 75MHZ 8SO
Customer Reference
Detailed Description
FLASH - NOR Memory IC 2Mbit SPI 75 MHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
M45PE20-VMN6P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
75 MHz
Write Cycle Time - Word, Page
15ms, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types