
M36W0R5040B5ZAQE | |
|---|---|
DigiKey Part Number | M36W0R5040B5ZAQE-ND |
Manufacturer | |
Manufacturer Product Number | M36W0R5040B5ZAQE |
Description | IC FLASH RAM 32MBIT PAR 88TFBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit Parallel 70 ns 88-TFBGA (8x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 70 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 88-TFBGA (8x10) | |
Base Product Number |

