M29W800DB70N6T TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 4,194
Unit Price: £6.19000
Datasheet

Similar


Macronix
In Stock: 589
Unit Price: £3.55000
Datasheet
FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M29W800DB70N6T TR

DigiKey Part Number
497-3703-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M29W800DB70N6T TR
Description
IC FLASH 8MBIT PARALLEL 48TSOP I
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
M29W800DB70N6T TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8, 512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types