Image for M29W640GH70ZF6F TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M29W640GH70ZF6F TR

DigiKey Part Number
M29W640GH70ZF6FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M29W640GH70ZF6F TR
Description
IC FLASH 64MBIT PARALLEL 64TBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit Parallel 70 ns 64-TBGA (10x13)
Datasheet
 Datasheet
EDA/CAD Models
M29W640GH70ZF6F TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8, 4M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-TBGA (10x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types