M28W160CB90N6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 159
Unit Price: £1.85000
Datasheet
FLASH - NOR Memory IC 16Mbit Parallel 90 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M28W160CB90N6

DigiKey Part Number
M28W160CB90N6-ND
Manufacturer
Manufacturer Product Number
M28W160CB90N6
Description
IC FLASH 16MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit Parallel 90 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
M28W160CB90N6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
90ns
Access Time
90 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes