M25PX16-VMW6TG TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: £6.07000
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: £0.80000
Datasheet
FLASH - NOR Memory IC 16Mbit SPI 75 MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M25PX16-VMW6TG TR

DigiKey Part Number
M25PX16-VMW6TGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M25PX16-VMW6TG TR
Description
IC FLASH 16MBIT SPI 75MHZ 8SO W
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI 75 MHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
M25PX16-VMW6TG TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI
Clock Frequency
75 MHz
Write Cycle Time - Word, Page
15ms, 5ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types