M25PE40-VMP6G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 5,126
Unit Price: £0.65000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.00966
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.04707
Datasheet

Similar


Winbond Electronics
In Stock: 5,199
Unit Price: £0.55000
Datasheet
FLASH - NOR Memory IC 4Mbit SPI 75 MHz 8-VDFPN (6x5) (MLP8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M25PE40-VMP6G

DigiKey Part Number
M25PE40-VMP6G-ND
Manufacturer
Manufacturer Product Number
M25PE40-VMP6G
Description
IC FLASH 4MBIT SPI 75MHZ 8VDFPN
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI 75 MHz 8-VDFPN (6x5) (MLP8)
Datasheet
 Datasheet
EDA/CAD Models
M25PE40-VMP6G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
75 MHz
Write Cycle Time - Word, Page
15ms, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VDFPN (6x5) (MLP8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types