Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M25P40-VMN6PB | |
|---|---|
DigiKey Part Number | 557-1583-5-ND |
Manufacturer | |
Manufacturer Product Number | M25P40-VMN6PB |
Description | IC FLASH 4MBIT SPI 75MHZ 8SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI 75 MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M25P40-VMN6PB Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 75 MHz |
Packaging Tube | Write Cycle Time - Word, Page 15ms, 5ms |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SO |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L4006EM2I-12G | Macronix | 14,272 | 1092-1105-ND | £0.57000 | Similar |
| SST25PF040C-40V/SN | Microchip Technology | 477 | SST25PF040C-40V/SN-ND | £0.87000 | Similar |
| SST25PF040CT-40V/SN | Microchip Technology | 0 | SST25PF040CT-40V/SNTR-ND | £0.91291 | Similar |
| SST25VF040B-50-4C-SAF | Microchip Technology | 1,475 | SST25VF040B-50-4C-SAF-ND | £0.83000 | Similar |
| SST25VF040B-50-4I-S2AE | Microchip Technology | 1,908 | SST25VF040B-50-4I-S2AE-ND | £0.84000 | Similar |







