Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M25P40-VMN3TPB TR | |
|---|---|
DigiKey Part Number | M25P40-VMN3TPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M25P40-VMN3TPB TR |
Description | IC FLASH 4MBIT SPI 75MHZ 8SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI 75 MHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 75 MHz | |
Write Cycle Time - Word, Page | 15ms, 5ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |





