FLASH - NOR Memory IC 4Mbit SPI 75 MHz 8-UFDFPN (MLP8) (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M25P40-VMC6GB

DigiKey Part Number
M25P40-VMC6GB-ND
Manufacturer
Manufacturer Product Number
M25P40-VMC6GB
Description
IC FLASH 4MBIT SPI 75MHZ 8UFDFPN
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI 75 MHz 8-UFDFPN (MLP8) (4x3)
Datasheet
 Datasheet
EDA/CAD Models
M25P40-VMC6GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
75 MHz
Write Cycle Time - Word, Page
15ms, 5ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UFDFPN (MLP8) (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types