M25P20-VMP6TGB TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: £0.49000
Datasheet
FLASH - NOR Memory IC 2Mbit SPI 75 MHz 8-VFQFPN (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 2Mbit SPI 75 MHz 8-VFQFPN (6x5)
8-VFQFPN

M25P20-VMP6TGB TR

DigiKey Part Number
M25P20-VMP6TGBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M25P20-VMP6TGB TR
Description
IC FLASH 2MBIT SPI 75MHZ 8VFQFPN
Customer Reference
Detailed Description
FLASH - NOR Memory IC 2Mbit SPI 75 MHz 8-VFQFPN (6x5)
Datasheet
 Datasheet
EDA/CAD Models
M25P20-VMP6TGB TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
75 MHz
Write Cycle Time - Word, Page
15ms, 5ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VFQFPN (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes