M25P16-VMF6PBA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 207
Unit Price: £1.20000
Datasheet
FLASH - NOR Memory IC 16Mbit SPI 75 MHz 16-SOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M25P16-VMF6PBA

DigiKey Part Number
M25P16-VMF6PBA-ND
Manufacturer
Manufacturer Product Number
M25P16-VMF6PBA
Description
IC FLASH 16MBIT SPI 75MHZ 16SOP2
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI 75 MHz 16-SOP2
Datasheet
 Datasheet
EDA/CAD Models
M25P16-VMF6PBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI
Clock Frequency
75 MHz
Write Cycle Time - Word, Page
15ms, 5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes