JS28F256P33BFE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 225
Unit Price: £14.58000
Datasheet
FLASH - NOR Memory IC 256Mbit Parallel 40 MHz 105 ns 56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JS28F256P33BFE

DigiKey Part Number
JS28F256P33BFE-ND
Manufacturer
Manufacturer Product Number
JS28F256P33BFE
Description
IC FLASH 256MBIT PAR 56TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 40 MHz 105 ns 56-TSOP
Datasheet
 Datasheet
EDA/CAD Models
JS28F256P33BFE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
105ns
Access Time
105 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes