
EDF8165A3MC-GD-F-R | |
|---|---|
DigiKey Part Number | EDF8165A3MC-GD-F-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDF8165A3MC-GD-F-R |
Description | IC DRAM 8GBIT FBGA |
Customer Reference | |
Detailed Description | Memory IC 8Gbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | - | |
Memory Size | ||
Memory Interface | - | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

