VCC1-1544-50M0000000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 1,530
Unit Price: £0.70000
Datasheet

Parametric Equivalent


Cardinal Components Inc.
In Stock: 0
Unit Price: £1.88217
Datasheet

Parametric Equivalent


Cardinal Components Inc.
In Stock: 0
Unit Price: £1.88217
Datasheet

Parametric Equivalent


Cardinal Components Inc.
In Stock: 0
Unit Price: £2.19587
Datasheet

Parametric Equivalent


Cardinal Components Inc.
In Stock: 0
Unit Price: £1.88217
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 708
Unit Price: £1.02000
Datasheet

Parametric Equivalent


Golledge Electronics Ltd
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: £0.62708
Datasheet

Parametric Equivalent


QST
In Stock: 808
Unit Price: £0.97000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: £1.05200
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: £1.09600
Datasheet
Image for VCC1-1544-50M0000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCC1-1544-50M0000000

DigiKey Part Number
150-VCC1-1544-50M0000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCC1-1544-50M0000000
Description
CUSTOM CMOS XO
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
30µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.