
SX7M50.000B10G40TNN | |
|---|---|
DigiKey Part Number | 5852-SX7M50.000B10G40TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7M50.000B10G40TNN |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.06700 | £10.67 |
| 100 | £0.34830 | £34.83 |
| 500 | £0.27418 | £137.09 |
| 1,000 | £0.25935 | £259.35 |
| 3,000 | £0.24453 | £733.59 |
| Unit Price without VAT: | £1.06700 |
|---|---|
| Unit Price with VAT: | £1.28040 |

