Diode 35 V 8A Surface Mount Powermite 3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS835LE3/TR13

DigiKey Part Number
150-UPS835LE3/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPS835LE3/TR13
Description
DIODE SCHOTTKY 35V 8A POWERMITE3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 35 V 8A Surface Mount Powermite 3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.4 mA @ 35 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Powermite 3
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.59832£2,991.60
Manufacturers Standard Package
Unit Price without VAT:£0.59832
Unit Price with VAT:£0.71798