UFS315JE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.69027
Datasheet

Similar


onsemi
In Stock: 11,088
Unit Price: £0.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,900
Unit Price: £0.73000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 528
Unit Price: £0.58000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.15108
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.21291
Datasheet
Diode 150 V 3A Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFS315JE3/TR13

DigiKey Part Number
UFS315JE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UFS315JE3/TR13
Description
DIODE STANDARD 150V 3A DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.85261£2,557.83
Manufacturers Standard Package
Unit Price without VAT:£0.85261
Unit Price with VAT:£1.02313