TC652BEVUA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet
Thermostat 30°C, 45°C Active Low 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC652BEVUA

DigiKey Part Number
TC652BEVUA-ND
Manufacturer
Manufacturer Product Number
TC652BEVUA
Description
THERMOSTAT 30/45DEG ACT LO 8MSOP
Customer Reference
Detailed Description
Thermostat 30°C, 45°C Active Low 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TC652BEVUA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
30°C, 45°C
Accuracy
±2.5°C
Current - Output (Max)
-
Output Type
-
Output
Active Low
Output Function
/Fault, /OverTemp, PWM
Selectable Hysteresis
No
Features
Fan Controller
Voltage - Supply
2.8 V ~ 5.5 V
Current - Supply
50µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.