
TC6501P120VCTTRG | |
|---|---|
DigiKey Part Number | 150-TC6501P120VCTTRGTR-ND - Tape & Reel (TR) 150-TC6501P120VCTTRGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC6501P120VCTTRG |
Description | THERMOSTAT 120DEG ACT LO SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 120°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC6501P120VCTTRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 120°C | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 17µA | |
Operating Temperature | -55°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.73700 | £7.37 |
| 25 | £0.69080 | £17.27 |
| 100 | £0.63090 | £63.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.48022 | £1,440.66 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

