80C51 89C Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) Flash RAM 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 89C Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) Flash RAM 24-SSOP

T89C5121-ICUIL

DigiKey Part Number
T89C5121-ICUIL-ND
Manufacturer
Manufacturer Product Number
T89C5121-ICUIL
Description
IC MCU 8BIT 16KB FLSH RAM 24SSOP
Customer Reference
Detailed Description
80C51 89C Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) Flash RAM 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
80C51
Core Size
8-Bit
Speed
16MHz
Connectivity
SmartCard, UART/USART
Peripherals
LED, POR, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
Flash RAM
EEPROM Size
16K x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.85V ~ 5.4V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SSOP
Package / Case
24-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,095
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£6.45000£6.45
10£5.35000£53.50
59£4.68254£276.27
118£4.47644£528.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.45000
Unit Price with VAT:£7.74000