SY100EP58VKG-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 32,961
Unit Price: £7.74000
Datasheet
Multiplexer 1 x 2:1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EP58VKG-TR

DigiKey Part Number
SY100EP58VKG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EP58VKG-TR
Description
IC MULTIPLEXER 1 X 2:1 8-MSOP
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY100EP58VKG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types