
SST38VF6401-90-5C-EKE | |
|---|---|
DigiKey Part Number | SST38VF6401-90-5C-EKE-ND |
Manufacturer | |
Manufacturer Product Number | SST38VF6401-90-5C-EKE |
Description | IC FLASH 64MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit Parallel 90 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SST38VF6401-90-5C-EKE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10µs | |
Access Time | 90 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Tray: | 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.06000 | £6.06 |
| 25 | £5.84120 | £146.03 |
| 100 | £5.60930 | £560.93 |
| Unit Price without VAT: | £6.06000 |
|---|---|
| Unit Price with VAT: | £7.27200 |

