SST25WF080-75-4I-SAF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 871
Unit Price: £0.96000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.00000

Similar


Winbond Electronics
In Stock: 4,414
Unit Price: £0.58000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: £0.00000
Datasheet
FLASH Memory IC 8Mbit SPI 75 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST25WF080-75-4I-SAF

DigiKey Part Number
SST25WF080-75-4I-SAF-ND
Manufacturer
Manufacturer Product Number
SST25WF080-75-4I-SAF
Description
IC FLASH 8MBIT SPI 75MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit SPI 75 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SST25WF080-75-4I-SAF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI
Clock Frequency
75 MHz
Write Cycle Time - Word, Page
25µs
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types