SST25VF040B-50-4C-QAF-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Macronix
In Stock: 5,126
Unit Price: £0.65000
Datasheet
FLASH Memory IC 4Mbit SPI 50 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST25VF040B-50-4C-QAF-T

DigiKey Part Number
SST25VF040B-50-4C-QAF-TTR-ND - Tape & Reel (TR)
SST25VF040B-50-4C-QAF-TCT-ND - Cut Tape (CT)
SST25VF040B-50-4C-QAF-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST25VF040B-50-4C-QAF-T
Description
IC FLASH 4MBIT SPI 50MHZ 8WSON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 50 MHz 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
50 MHz
Write Cycle Time - Word, Page
10µs
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.13000£1.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£1.04707£2,094.14
Manufacturers Standard Package
Unit Price without VAT:£1.13000
Unit Price with VAT:£1.35600