
PIC32CM1602GV00032T-E/T5X | |
|---|---|
DigiKey Part Number | 150-PIC32CM1602GV00032T-E/T5XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32CM1602GV00032T-E/T5X |
Description | CORTEX MO+ W/16K FLASH AND 2K SR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PIC® 32CM GV Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.63V | |
Data Converters | A/D 10x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFP (7x7) | |
Package / Case | 32-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.76286 | £1,525.72 |
| Unit Price without VAT: | £0.76286 |
|---|---|
| Unit Price with VAT: | £0.91543 |

