Direct

PIC12CE519-04I/P | |
|---|---|
DigiKey Part Number | PIC12CE519-04I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC12CE519-04I/P |
Description | IC MCU 8BIT 1.5KB OTP 8DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC12CE519-04I/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | EEPROM Size 16 x 8 |
Packaging Tube | RAM Size 41 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 4MHz | Supplier Device Package 8-PDIP |
Peripherals POR, WDT | Package / Case 8-DIP (0.300", 7.62mm) |
Number of I/O 5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC12F629-I/P | Microchip Technology | 33,748 | PIC12F629-I/P-ND | £1.04000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | £1.86006 | £669.62 |
| Unit Price without VAT: | £1.86006 |
|---|---|
| Unit Price with VAT: | £2.23207 |


