1.5KB (1K x 12) Microcontrollers

Results: 232
Stocking Options
Environmental Options
Media
Exclude
232Results
Applied FiltersRemove All

Showing
of 232
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8 SOIC
PIC12F509T-I/SN
IC MCU 8BIT 1.5KB FLASH 8SOIC
Microchip Technology
1,388
In Stock
1 : £0.69000
Cut Tape (CT)
3,300 : £0.62238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
FLASH
-
41 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
14 SOIC
PIC16F506-I/SL
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
80,668
In Stock
1 : £0.69000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
11
1.5KB (1K x 12)
FLASH
-
67 x 8
2V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-DPIP
PIC16F505-I/P
IC MCU 8BIT 1.5KB FLASH 14DIP
Microchip Technology
7,528
In Stock
1 : £0.88000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
11
1.5KB (1K x 12)
FLASH
-
72 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
8 SOIC
PIC12F509-I/SN
IC MCU 8BIT 1.5KB FLASH 8SOIC
Microchip Technology
1,048
In Stock
1 : £0.64000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
FLASH
-
41 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20 TSSOP
PIC16F527-I/SS
IC MCU 8BIT 1.5KB FLASH 20SSOP
Microchip Technology
1,201
In Stock
1 : £0.66000
Tube
Tube
Active
Not Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, WDT
17
1.5KB (1K x 12)
FLASH
64 x 8
68 x 8
2V ~ 5.5V
A/D 8x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
14 SOIC
PIC16F505-I/SL
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
1,877
In Stock
1 : £0.69000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
11
1.5KB (1K x 12)
FLASH
-
72 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-MSOP
PIC12F509-I/MS
IC MCU 8BIT 1.5KB FLASH 8MSOP
Microchip Technology
3,725
In Stock
1 : £0.69000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
FLASH
-
41 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
14 SOIC
PIC16F505T-I/SL
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
5,134
In Stock
1 : £0.75000
Cut Tape (CT)
2,600 : £0.65067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
11
1.5KB (1K x 12)
FLASH
-
72 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
PIC16F506T-I/SL
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
4,290
In Stock
1 : £0.75000
Cut Tape (CT)
2,600 : £0.61862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
11
1.5KB (1K x 12)
FLASH
-
67 x 8
2V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC12F510T-I/SN
IC MCU 8BIT 1.5KB FLASH 8SOIC
Microchip Technology
23,076
In Stock
1 : £0.76000
Cut Tape (CT)
3,300 : £0.66010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
5
1.5KB (1K x 12)
FLASH
-
38 x 8
2V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-PDIP
PIC12F509-I/P
IC MCU 8BIT 1.5KB FLASH 8DIP
Microchip Technology
9,297
In Stock
1 : £0.78000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
FLASH
-
41 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-PDIP
PIC12F510-I/P
IC MCU 8BIT 1.5KB FLASH 8DIP
Microchip Technology
1,339
In Stock
1 : £0.84000
Tube
Tube
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
5
1.5KB (1K x 12)
FLASH
-
38 x 8
2V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
14-DPIP
PIC16F506-I/P
IC MCU 8BIT 1.5KB FLASH 14DIP
Microchip Technology
1,260
In Stock
1 : £0.89000
Tube
Tube
Active
Not Verified
PIC
8-Bit
20MHz
-
POR, WDT
11
1.5KB (1K x 12)
FLASH
-
67 x 8
2V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
8-PDIP
PIC12C509A-04/P
IC MCU 8BIT 1.5KB OTP 8DIP
Microchip Technology
1,086
In Stock
1 : £1.06000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
OTP
-
41 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-SOIC Top View
PIC12C509A-04I/SM
IC MCU 8BIT 1.5KB OTP 8SOIJ
Microchip Technology
3,244
In Stock
1 : £1.15000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
OTP
-
41 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIJ
8-SOIC (0.209", 5.30mm Width)
14 SOIC
PIC16C505-04/SL
IC MCU 8BIT 1.5KB OTP 14SOIC
Microchip Technology
680
In Stock
1 : £1.31000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
11
1.5KB (1K x 12)
OTP
-
72 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
18-DIP
PIC16C56A-04/P
IC MCU 8BIT 1.5KB OTP 18DIP
Microchip Technology
371
In Stock
1 : £1.75000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
12
1.5KB (1K x 12)
OTP
-
25 x 8
3V ~ 5.5V
-
External
0°C ~ 70°C (TA)
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
18-DIP
PIC16C56A-04I/P
IC MCU 8BIT 1.5KB OTP 18DIP
Microchip Technology
359
In Stock
1 : £1.89000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
12
1.5KB (1K x 12)
OTP
-
25 x 8
3V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
18-DIP
PIC16C56-XT/P
IC MCU 8BIT 1.5KB OTP 18DIP
Microchip Technology
176
In Stock
1 : £4.01000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
12
1.5KB (1K x 12)
OTP
-
25 x 8
3V ~ 6.25V
-
External
0°C ~ 70°C (TA)
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
20 QFN EP
PIC16F527-I/ML
IC MCU 8BIT 1.5KB FLASH 20QFN
Microchip Technology
1,173
In Stock
1 : £0.69000
Tube
Tube
Active
Not Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, WDT
17
1.5KB (1K x 12)
FLASH
64 x 8
68 x 8
2V ~ 5.5V
A/D 8x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
8 SOIC
PIC12F509-E/SN
IC MCU 8BIT 1.5KB FLASH 8SOIC
Microchip Technology
7,068
In Stock
1 : £0.70000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
FLASH
-
41 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20 QFN EP
PIC16F527T-I/ML
IC MCU 8BIT 1.5KB FLASH 20QFN
Microchip Technology
3,300
In Stock
1 : £0.72000
Cut Tape (CT)
3,300 : £0.59598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, WDT
17
1.5KB (1K x 12)
FLASH
64 x 8
68 x 8
2V ~ 5.5V
A/D 8x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
14 SOIC
PIC16F505-E/SL
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
341
In Stock
1 : £0.76000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
11
1.5KB (1K x 12)
FLASH
-
72 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-MSOP
PIC12F519T-I/MS
IC MCU 8BIT 1.5KB FLASH 8MSOP
Microchip Technology
3,403
In Stock
1 : £0.77000
Cut Tape (CT)
2,500 : £0.63370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
5
1.5KB (1K x 12)
FLASH
-
41 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8 SOIC
PIC12F510-E/SN
IC MCU 8BIT 1.5KB FLASH 8SOIC
Microchip Technology
800
In Stock
1 : £0.78000
Tube
Tube
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
5
1.5KB (1K x 12)
FLASH
-
38 x 8
2V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 232

1.5KB (1K x 12) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.