PIC12CE519-04E/SM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1,640
Unit Price: £1.01000
Datasheet
PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12CE519-04E/SM

DigiKey Part Number
PIC12CE519-04E/SM-ND
Manufacturer
Manufacturer Product Number
PIC12CE519-04E/SM
Description
IC MCU 8BIT 1.5KB OTP 8SOIJ
Customer Reference
Detailed Description
PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
PIC12CE519-04E/SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
OTP
EEPROM Size
16 x 8
RAM Size
41 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIJ
Package / Case
8-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.