
PD81101ILQ-TR-LE | |
|---|---|
DigiKey Part Number | 150-PD81101ILQ-TR-LETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD81101ILQ-TR-LE |
Description | PD81101 PSE 1-PORT MANAGER |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 56-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £5.28205 | £10,564.10 |
| Unit Price without VAT: | £5.28205 |
|---|---|
| Unit Price with VAT: | £6.33846 |

