Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC37303YML-T5

DigiKey Part Number
MIC37303YML-T5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC37303YML-T5
Description
IC REG LINEAR POS ADJ 3A 8-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC37303YML-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
Voltage Dropout (Max)
0.55V @ 3A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.