Similar



MIC29311-5.1WT | |
|---|---|
DigiKey Part Number | MIC29311-5.1WT-ND |
Manufacturer | |
Manufacturer Product Number | MIC29311-5.1WT |
Description | IC REG LINEAR 5.1V 3A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29311-5.1WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 5.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 20 mA | |
Current - Supply (Max) | 150 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |


