MIC2560-0YWM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet
Power Switch/Driver 3:2 N-Channel 200mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2560-0YWM-TR

DigiKey Part Number
MIC2560-0YWM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2560-0YWM-TR
Description
IC PWR SWITCH N-CHAN 3:2 16SOIC
Customer Reference
Detailed Description
Power Switch/Driver 3:2 N-Channel 200mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2560-0YWM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
3:2
Output Configuration
Low Side
Output Type
N-Channel
Interface
Logic
Voltage - Load
3.3V, 5V, 12V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
200mA
Rds On (Typ)
550mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.