Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP

MCP6V72T-E/MS

DigiKey Part Number
MCP6V72T-E/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6V72T-E/MS
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6V72T-E/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
8 µV
Current - Supply
170µA (x2 Channels)
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.27144£3,178.60
Manufacturers Standard Package
Unit Price without VAT:£1.27144
Unit Price with VAT:£1.52573