JANTX1N981BUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.19663
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £2.40074
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £3.02901
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.34622
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.47336
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £2.69991
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £3.36555
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £3.13370
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £3.23847
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £3.92651
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £4.02373
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £2.26612
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £2.36336
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £5.79620
Datasheet
Zener Diode 68 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N981BUR-1/TR

DigiKey Part Number
150-JANTX1N981BUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N981BUR-1/TR
Description
DIODE ZENER 68V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
230 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 52 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/117
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
125£4.04616£505.77
Manufacturers Standard Package
Unit Price without VAT:£4.04616
Unit Price with VAT:£4.85539