JANTX1N5541B-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £3.57493
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £3.68717
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £7.15750
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £7.26210
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £8.94490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £9.04960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £4.53973
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £12.66190
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £12.75920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £14.20270
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £14.31490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £4.81654
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £4.86135
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £5.90848
Datasheet
Zener Diode 22 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5541B-1

DigiKey Part Number
1086-19307-ND
Manufacturer
Manufacturer Product Number
JANTX1N5541B-1
Description
DIODE ZENER 22V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 19.8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/437
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
114£4.44254£506.45
Unit Price without VAT:£4.44254
Unit Price with VAT:£5.33105