
JANTX1N4614C-1 | |
|---|---|
DigiKey Part Number | 150-JANTX1N4614C-1-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTX1N4614C-1 |
Description | DIODE ZENER 1.8V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 1200 Ohms | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 1 V | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/435 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |

