JANTX1N4482/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £5.15300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £13.20050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £16.49880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £8.24190
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £21.09080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £26.37850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £19.93150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £24.92000
Datasheet
Zener Diode 51 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4482/TR

DigiKey Part Number
150-JANTX1N4482/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N4482/TR
Description
DIODE ZENER 51V 1.5W DO204AL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 40.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/406
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£8.33920£833.92
Manufacturers Standard Package
Unit Price without VAT:£8.33920
Unit Price with VAT:£10.00704