Parametric Equivalent
Parametric Equivalent

JANTX1N3825A-1 | |
|---|---|
DigiKey Part Number | JANTX1N3825A-1-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N3825A-1 |
Description | DIODE ZENER 4.7V 1W DO41 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Grade | Military | |
Qualification | MIL-PRF-19500/115 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.57930 | £557.93 |
| Unit Price without VAT: | £5.57930 |
|---|---|
| Unit Price with VAT: | £6.69516 |



