JANS1N4991US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £10.59030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 60
Unit Price: £12.57000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £24.20950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £24.30680
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £112.93350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £113.03070
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £9.45350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £9.55070
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £193.50440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £193.60920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £241.89360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £241.99840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £80.62360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £36.13880
Datasheet
Zener Diode 240 V 5 W ±5% Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4991US/TR

DigiKey Part Number
150-JANS1N4991US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N4991US/TR
Description
DIODE ZENER 240V 5W D5B
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 240 V 5 W ±5% Surface Mount D-5B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
650 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 182 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50£80.73600£4,036.80
Unit Price without VAT:£80.73600
Unit Price with VAT:£96.88320