240 V Single Zener Diodes

Results: 74
Stocking Options
Environmental Options
Media
Exclude
74Results
Applied FiltersRemove All

Showing
of 74
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
4,370
In Stock
1 : £1.00000
Cut Tape (CT)
1,500 : £0.27578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
240 V
±5.83%
1.25 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
19,799
In Stock
1 : £1.61000
Cut Tape (CT)
5,000 : £0.42439
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
240 V
±5.83%
1.3 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
175°C (TJ)
-
-
Through Hole
SOD-57, Axial
SOD-57
6,829
In Stock
1 : £0.91000
Cut Tape (CT)
1,500 : £0.24801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
240 V
±5.83%
1.25 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
6,027
In Stock
1 : £1.02000
Cut Tape (CT)
1,500 : £0.28314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
240 V
-
1.25 W
-
5 µA @ 200 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
1SMA4773A
DIODE ZENER 240V 1W DO214AC
NextGen Components
2,000,000
Marketplace
10,000 : £0.13290
Tape & Reel (TR)
Tape & Reel (TR)
Active
240 V
±5%
1 W
1800 Ohms
1 µA @ 180 V
1.2 V @ 10 A
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
3-MELF
DIODE ZENER 240V 5W E-MELF
Microchip Technology
47
In Stock
1 : £12.49000
Cut Tape (CT)
100 : £10.62180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
240 V
±5%
5 W
650 Ohms
2 µA @ 182 V
1.5 V @ 1 A
-65°C ~ 175°C (TJ)
-
-
Surface Mount
SQ-MELF, E
E-MELF
0
In Stock
6,000 : £0.08171
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
240 V
-
1.25 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
6,000 : £0.11238
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
240 V
-
1.25 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
6,000 : £0.13394
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
240 V
±2%
1.25 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC
0
In Stock
6,000 : £0.13394
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
240 V
±2%
1.25 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC
0
In Stock
Check Lead Time
6,000 : £0.19924
Tape & Reel (TR)
Tape & Reel (TR)
Active
240 V
-
1.25 W
-
5 µA @ 200 V
1.2 V @ 500 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : £0.21084
Tape & Reel (TR)
Tape & Reel (TR)
Active
240 V
±2%
1.25 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : £0.21795
Tape & Reel (TR)
Tape & Reel (TR)
Active
240 V
±5.83%
1.25 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : £0.22254
Tape & Reel (TR)
Tape & Reel (TR)
Active
240 V
±2%
1.25 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : £0.22413
Tape & Reel (TR)
Tape & Reel (TR)
Active
240 V
-
1.25 W
-
5 µA @ 200 V
1.2 V @ 500 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : £0.23947
Tape & Reel (TR)
Tape & Reel (TR)
Active
240 V
±2%
1.25 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : £0.24782
Tape & Reel (TR)
Tape & Reel (TR)
Active
240 V
±5.83%
1.25 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : £0.25504
Tape & Reel (TR)
Tape & Reel (TR)
Active
240 V
±2%
1.25 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : £0.25584
Tape & Reel (TR)
Tape & Reel (TR)
Active
240 V
-
1.25 W
-
5 µA @ 200 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
25,000 : £0.48477
Tape & Reel (TR)
Tape & Reel (TR)
Active
240 V
±5.83%
1.3 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
175°C (TJ)
-
-
Through Hole
SOD-57, Axial
SOD-57
0
In Stock
Check Lead Time
1 : £0.83000
Tape & Reel (TR)
Tape & Reel (TR)
Active
240 V
±2%
1.25 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
150°C
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
1 : £0.83000
Tape & Reel (TR)
Tape & Reel (TR)
Active
240 V
±5.83%
3 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
150°C
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
1 : £0.83000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
240 V
±5.83%
3 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
150°C
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
1 : £0.83000
Tape & Reel (TR)
Tape & Reel (TR)
Active
240 V
±2%
1.25 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
1 : £0.83000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
240 V
±5.83%
3 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 74

240 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.