
JAN1N6941UTK3/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N6941UTK3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N6941UTK3/TR |
Description | DIODE SCHOTTKY 30V 150A THINKEY3 |
Customer Reference | |
Detailed Description | Diode 30 V 150A Surface Mount ThinKey™3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 50 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 30 V | |
Capacitance @ Vr, F | 7500pF @ 5V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/726 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinKey™3 | |
Operating Temperature - Junction | -65°C ~ 150°C |

